Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Surge Protection Base Element - PT 2X2-BE

You may also like:
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06
S-8202-2 S-8202-2
HKP-HH HKP-HH
Clearance

$79.95 ea

36 ship on Feb. 28


  • Jameco Part no.: 2273079
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 2839208
  • Electronics Parts Locator
# of units Price
1+ $79.95
10+ $71.95
100+ $64.95

Request a Large Quantity Quote

Surge Protection Base Element - PT 2X2-BE

Base element for protective plug PT with protective circuit for two 2-wire floating signal circuit, bridge between the connections 3-4 (GND) and 9-10, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm.

Features

  • Plugs can be checked with CHECKMASTER
  • Installed in conjunction with the PT 2x2*-BE base element
  • Maximum ease of maintenance thanks to the two-piece design
  • Base element remains an integral part of the installation
  • Consistent plug-in signal circuit protection
  • Protection for two separate floating signal circuits
  • Impedance-neutral disconnection of plug for test and maintenance purposes

Specifications

  • Housing material: PA 6.6
  • Flammability rating according to UL 94: V-0
  • Color: Jet black RAL 9005
  • Standards for clearances and creepage distances: VDE 0110-1
  • Mounting type: DIN rail: 35 mm
  • Type: Base element, DIN rail mounting
  • Number of positions: 4
  • Nominal voltage UN: 24V AC/DC
  • Maximum continuous voltage UC: 28V AC, 40V DC
  • Rated current: 450mA (45°C)
  • Screw thread: M3
  • Standards: IEC 61643-21 2000 + corrigendum 2001 + A1:2008, modified + A2:2012; EN 61643-21 2001 + A1:2009 + A2:2013


Report a problem
Suggest a product
Specification Value
MountingSurge Protection Bae Element
Fuse TypeN/A
Number of Fuses0
Current Rating0.45 A
Voltage Rating24 VAC/DC
TerminationM3 Screw


Report a problem
Suggest a product