Management Products
Cable Sleeving
FIT Expandable Woven Polyester Sleeving Half Inch ID
View larger image
Jameco Part no.:
2273111
Manufacturer:
Alpha Wire
Manufacturer p/n:
GRP-110-1/2
HTS code:
5808100000
Data Sheet (current)
[240 KB ]
You may also like:
PTN0.25BK25
1392-100
CCP0.25BK25
CCP0.50BK25
1321-100
605980-2
Clearance
$59.95
ea
10% discount applied in cart
23 ship on Apr. 15
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$59.95
10+
$53.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2273111
Manufacturer:
Alpha Wire
Manufacturer no.:
GRP-110-1/2
HTS code:
5808100000
Data Sheet (current)
[240 KB ]
# of units
Price
1+
$59.95
10+
$53.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
FIT Expandable Woven Polyester Sleeving Half Inch ID
Fit wire management products give you more choice to achieve reliable, rugged cabling systems. With expandable woven sleeving, you'll have the performance you need for general purpose applications
Features
General purpose
Good abrasion and cut-through resistance
Fray resistant when cut with scissors
Flame resistant
Use a heat gun to apply quickly and efficiently
Specifications
Length: 100'
Type: Sleeving, expandable
Min/Max Flex: ¼ to ¾
Minimum supplied inner diameter (ID): 0.25"
Maximum expanded inner diameter (ID): 0.75"
Nominal wall thickness: 0.025"
Number of carriers: 48
Number of yarns: 3
Number of monofilaments: 144
Braided polyester to MIL-I-810B standards
Applications
Harnessing
Protection
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Color
Black
Product Length
100 ft.
Flex Min/Max (in.)
1/4 - 3/4
ID x OD (in.)
0.25 x 0.75
Inner Diameter
0.25 in.
Outer Diameter
0.75 in.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
FIT Expandable Woven Polyester Sleeving Half Inch ID
Image is representative only