Terminal Block Plug Female Socket 8 Position 0.15" (3.81mm) 180° Free Hanging

You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Clearance

$4.49 ea

243 ship on Jan. 28


  • Jameco Part no.: 2273119
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1803633
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
500+ $3.39

Request a Large Quantity Quote

8 Position Terminal Block Plug Female Socket 0.15" (3.81mm) 180° Free Hanging

Specifications

  • Series: COMBICON MC
  • Type: Plug, Female Sockets
  • Number of Positions: 8
  • Positions Per Level: 8
  • Number of Levels: 1
  • Pitch: 0.150" (3.81mm)
  • Header Orientation: -
  • Plug Wire Entry: 180°
  • Termination Style: Screw - Clamping Yoke (Tension Sleeve)
  • Mounting Type: Free Hanging (In-Line)
  • Current - IEC: 8A
  • Voltage - IEC: 320V
  • Current - UL: 8A
  • Voltage - UL: 300V
  • Wire Gauge or Range - AWG: 14-30 AWG
  • Wire Gauge or Range - mm²: 0.14-1.5mm²
  • Color: Green
  • Operating Temperature: -
  • Contact Mating Finish: Tin
  • Features: -
  • Material Flammability Rating: UL94 V-0
  • Ingress Protection: -
  • Screw Size: M2
  • Torque - Screw: 0.22-0.25 Nm (1.9-2.2 Lb-In)
  • Wire Strip Length: 7mm
  • Contact Material: -
  • Housing Material: Polyamide (PA), Nylon
  • Contact Tail Length: -
  • Insulation Height: 0.437" (11.10mm)


Report a problem
Suggest a product
Specification Value
DescriptionPlug
Pitch (Inches)0.150
No. of Positions8
Maximum Current Rating (A)8
Rated Voltage (V)300
Top TerminationScrew, Clamping Yoke
GenderFemale
Body OrientationStraight
MountingCable Mount
No. of Rows1
Contact PlatingTin
Bottom TerminationMale Header
Wire Size14-30 AWG
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)3.81
Product Depth15.6mm
FamilyCombicon MC
Product Height11.1mm
Product Length31.3mm
Figure12


Report a problem
Suggest a product