Terminal Block Header 2 Position 35° Angle Screw 0.375" (9.53mm) PC Pins

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$1.25 ea

1,499 ship on Jan. 18


  • Jameco Part no.: 2273127
  • Manufacturer: Phoenix Contact
  • Manufacturer no.: 1720017
  • HTS code: 8536694040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
250+ $0.85
500+ $0.75

Request a Large Quantity Quote

2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.375" (9.53mm) THM

Specifications

  • Series: COMBICON SMKDS
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.375" (9.53mm)
  • Mating Orientation: 35° (145°) Angle with Board
  • Current: 30A
  • Voltage: 300V
  • Wire Gauge: 10-30 AWG
  • Mounting Type: Through Hole
  • Wire Termination: Screw - Rising cage clamp
  • Features: Interlocking (Side)
  • Color: Green
  • Housing Material: Polyamide (PA), Nylon
  • Torque - Screw: 0.5-0.6 Nm (4.4-5.3 Lb-In)
  • Screw Thread: M3


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.375
GenderFemale
No. of Positions2
DescriptionHeader
Maximum Current Rating (A)30
Rated Voltage (V)300
Top TerminationScrew, Rising Cage Clamp
Body Orientation35° (145°)
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size10-30 AWG
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pitch (mm)9.53
Product Depth18.0mm
FamilyCombicon SMKDS
Product Height21.5mm
Product Length19.5mm
Figure7


Report a problem
Suggest a product