# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.49 |
50+ | $11.95 |
100+ | $10.95 |
250+ | $9.95 |
Specification | Value |
---|---|
Pitch (Inches) | 0.150 |
Gender | Female |
No. of Positions | 18 |
Description | Plug |
Maximum Current Rating (A) | 8 |
Rated Voltage (V) | 300 |
Top Termination | Screwless, Leg Spring, Push-In Spring |
Body Orientation | Straight |
Mounting | Cable Mount |
No. of Rows | 1 |
Contact Plating | Tin |
Bottom Termination | Male Header |
Wire Size | 16-28 AWG |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pitch (mm) | 3.81 |
Product Depth | 12.5mm |
Family | Combicon FK-MCP |
Product Height | 14.5mm |
Product Length | 78.8mm |
Figure | 19 |