Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC Power Line RFI Filter 250 VAC @ 20 Amp RMS Max. 50/60 Hz Flange Mount

You may also like:
851-10/007 851-10/007
PLF-3PC PLF-3PC
5500.2014 5500.2014
Clearance

$14.95 ea

10% discount applied in cart

279 ship on Sep. 29


  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95
500+ $10.95

Request a Large Quantity Quote

RFI Power Line Filter General Purpose

Features

  • Ideal for high impedance loads
  • Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present

Specifications

  • Series: K
  • Part Status: Active
  • Filter Type: Single Phase
  • Configuration: Single Stage
  • Voltage - Rated DC: -
  • Voltage - Rated AC: 250V
  • Current: 20A
  • Frequency - Operating: 50/60Hz
  • Applications: General Purpose
  • Approvals: CSA, UR, VDE
  • Operating Temperature: -10°C to 40°C
  • Mounting Type: Chassis Mount
  • Termination Style: Threaded Post (8-32)
  • Inductance: 440µH


Report a problem
Suggest a product
Specification Value
Maximum Current Rating20 A


Report a problem
Suggest a product