110 Volt DC DPDT General Purpose Relay

You may also like:
LB2-24D-S-R LB2-24D-S-R
LB2-12DS-R LB2-12DS-R
LB4H-24DS-R LB4H-24DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R
Clearance

$19.95 ea

10% discount applied in cart

20 ship on Jan. 18


  • Jameco Part no.: 2273199
  • Manufacturer: Guardian
  • Manufacturer no.: 1225-2C-11DC
  • HTS code: 8536410020
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

110 Volt DC DPDT General Purpose Relay

Specifications

  • Contact Form: DPDT
  • Coil Voltage: 110 VDC
  • Coil (Ohms): 6500
  • Contact Current: 10A
  • Contact Voltage: 110 VDC
  • Number of Pins: 8
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage110VDC
Contact Rating[email protected]
Coil Resistance (ohms)6500
Coil Current10 A
Mating Socket (Standard)n/a
Mating Socket (DIN Rail)n/a


Report a problem
Suggest a product