Ultrabright Blue 3-LED Module 12VDC 5 Modules 12 Lumens 39"

You may also like:
CRI90LEDMOD CRI90LEDMOD
1138 1138
1376 1376
RGBLED-STRIP-1M RGBLED-STRIP-1M
5050 5050
71914-3CK1 71914-3CK1
Clearance

$13.49 ea

16 ship on Jan. 17


  • Jameco Part no.: 2273207
  • Manufacturer: OMC
  • Manufacturer no.: LMMB1
  • Electronics Parts Locator
# of units Price
1+ $13.49
10+ $11.95

Request a Large Quantity Quote

Ultrabright Blue 3-LED Module 12VDC 5 Modules 12 Lumens 39"

A high performance, IP67 rated, screw-mountable 12V LED modules, providing an easy and cost-effective solution for the application of LED lighting to industrial, architectural, signage and many other illumination and lighting applications.

Specifications

  • Emitting Color: Ultra-bright blue
  • Module voltage: 12 VDC
  • LED and module forward current: 20 mA
  • Beam angle: 120°
  • Number of LEDs per module: 3
  • Number of modules: 5
  • Total LEDs per string: 15
  • Wire length between modules: 100 mm (3.94")
  • Total string length: 1 m (39")
  • Module length: 92 mm (3.6")
  • Module width: 18 mm (0.7")
  • Module height: 11.5 mm (0.45")

Features

  • Very easy to use and cost-effective
  • IP67 rated, suitable for exterior use
  • Energy efficient, 12V DC operation
  • High light output, wide beam angle
  • Low power consumption (<0.25W per module)
  • Output characterized for lighting applications
  • Supplied in joined strings of 5 modules
  • Individual modules can be snipped from string
  • Strings can be joined to form long runs
  • Built-in reverse polarity and electrostatic protection
  • 4-pin LEDs for added physical resilience
  • Screw-mountable
  • Up to 50m can be powered from one end
  • Low cost LED lighting solution
  • RoHS Compliant

Applications

  • Replacement of fluorescent light sources
  • Built-up and flat-cut letter illumination
  • Light box illumination
  • Accent lighting
  • Backlighting
  • Battery and solar-powered lighting
  • Exterior and interior decorative lighting
  • Lighting for machinery
  • Furniture illumination
  • Long-life alternative to neon
  • Low energy lighting
  • Lighting for point-of-sale applications
  • Simple and cost-effective LED lighting for almost any application


Report a problem
Suggest a product
Specification Value
LED Display TypeModules (5) Chained
ColorUltrabright Blue
Lumens12
LED Count15
Viewing Angle (deg)120
Input Voltage Range12 V
Forward Current - If (Typ.)0.10 A
Power (Watts)1.25
MountingChainable / Screw
Dimensions39" x.7" x.45"


Report a problem
Suggest a product