Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

ELEC130L Lab Kit v1 for Bismarck State College

You may also like:
KIT-UMASSECE361 KIT-UMASSECE361
ENMU-EET437 ENMU-EET437
KIT-UB-WITH ARDUINO KIT-UB-WITH ARDUINO
KIT-UB-NO ARDUINO KIT-UB-NO ARDUINO
KIT-CCSF-ELEC 101/102A&B KIT-CCSF-ELEC 101/102A&B
KIT-SMH F3 Electronics KIT-SMH F3 Electronics

$14.95 ea


  • Jameco Part no.: 2273223
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-ELEC130L V1-BSC
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $14.95
35+ $9.69

Request a Large Quantity Quote

ELEC130L Lab Kit v1 for Bismarck State College

Kit Includes:

Part No.
Qty.
Description
119802
1
Thyristor Silicon Controlled Rectifier 30V 10A 3-Pin TO-92
23579
1
Adjustable Regulator 1.2V to 37V 1.5A 3-Pin+Tab TO-220
24539
4
Operational Amplifier General Purpose ±18V 8-Pin MDIP
26884
10
.01 uF 100 Volt Mylar Capacitor
26905
10
.022 uF 100 Volt Mylar Capacitor
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
35975
10
50 Volt 1 Amp General Purpose Rectifier Diode
36097
10
Diode Zener Single 5.1 Volt 5% 1W 2-Pin DO-41
38421
10
Transistor 2N4401 NPN General Purpose
45225
1
QUAD 2-INPUT POSITIVE AND GATE DIP-14
806063
1
Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk
93921
2
.1 uF 250 Volt Mylar Capacitor


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product