2.1mm DC Barrel Jack to Alligator Clips

You may also like:
DCCORD2.1 DCCORD2.1
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$1.65 ea

544 ship on Feb. 26
More Available – 14 weeks


  • Jameco Part no.: 2273527
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AT-CM03  
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.65
10+ $1.45
25+ $1.35
100+ $1.15

Request a Large Quantity Quote

2.1mm DC Barrel Jack to Alligator Clips

Turn any wall adapter into a mini power supply with this incredibly useful adapter. A high quality molded 2.1mm DC barrel plug is broken out to red (center positive) & black (ring negative) alligator clips. 2.1mm is pretty standard for electronics, so it will work with just about every wall adapter. It's good for up to 2 or 3 amps of current and up to 24VDC.

Specifications

  • Cable assembly
  • Max Length: 10" (254mm)

Related Products

  • 2.1mm DC barrel plug to alligator clips (P/N: 2273535)


Report a problem
Suggest a product
Specification Value
Cable TypeDC Cord Adapter
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd ConnectorInsulated Alligator Clips (1 red, 1 black)
Wire Gauge (AWG)24 AWG
ShieldingUnshielded
Length (feet)0.83
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product