Short 8" Wire Alligator Clip Test Leads (12 Pack 6 Colors)

You may also like:
GAL1016 GAL1016
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
3782-36-02 3782-36-02
11384 11384

$4.55 ea

72 ship on May. 14
900 ship on May. 21


  • Jameco Part no.: 2273543
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: AT-CM05
  • HTS code: 9031808080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.55
10+ $4.09
25+ $3.75
100+ $3.25

Request a Large Quantity Quote

Short 8" Wire Alligator Clip Test Leads (12 Pack 6 Colors)

Connect two things without soldering using these handy mini alligator clip test leads. The cables are approximately 8" overall with color coded alligator clips on each end. You get 12 leads in 6 colors. These strong and grippy cables always come in handy! We often use these in conjunction with a multimeter so we don't have to hold the probes in place.

Compared to our other alligator clip sets, these clips are smaller and 'pointier'. These are also super short, which means they tangle less often.

Specifications

  • 12 piece set, color coded vinyl covered alligator clips.
  • Overall length: 8"
  • Contains two of each: Black, red, white, green, blue, and yellow.
  • Heavy 22AWG copper wire
  • 1 1/4" alligator clips at both ends


Report a problem
Suggest a product
Specification Value
Cable TypePatch Cord
1st ConnectorAlligator Clip, Insulated
2nd ConnectorAlligator Clip, Insulated
ConfigurationAlligator to Alligator
Color2 black, 2 blue, 2 green, 2 red, 2 white, 2 yellow
Cable Length8" (203.20mm)
Wire Gauge (AWG)22


Report a problem
Suggest a product