480 Watt 2100 mA 92-228.5V Constant Power Mode LED Driver Driver

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A
Clearance

$159.95 ea

10% discount applied in cart

10 ship on Apr. 12

TARIFF FREE PRODUCT


  • Jameco Part no.: 2274167
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HVGC-480-M-AB
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $159.95
10+ $139.95

Request a Large Quantity Quote

480 Watt 2.1 Amp 92-228.5V Constant Power Mode LED Driver

2100 mA @ 92-228.5VDC

Features

  • Open Circuit Voltage: 240V (max.)
  • Current adjustment range: 2100-2625mA
  • Constant Power mode output
  • Output adjustable via potentiometer
  • Metal housing design
  • Built-in active PFC function
  • 3 in 1 dimming(dim-to-off) and Smart timer dimming
  • 5 year warranty

Applications

  • Harbor Lighting
  • LED high-bay lighting
  • LED architectural lighting
  • LED fishing lamp


Report a problem
Suggest a product
Specification Value
Output Current (A)2.1
Additional Output Voltages (VDC)92 to 228.5
Input Voltage (VAC)180 to 528
Output Connector TypeStripped and Tinned
Length (inch)10.315
Width (inch)4.92
Height (inch)1.72
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/ENEC/EAC
Maximum Output Power (W)480
Input Frequency47 to 63
Maximum Input Current (A)1.52
Efficiency (%)94.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHVGC-480
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product