TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Current (A) | 2.8 |
Maximum Output Power (W) | 480 |
Family | HVGC-480 |
Additional Output Voltages (VDC) | 68 to 171.5 |
Input Voltage (VAC) | 180 to 528 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.52 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/FCC/EN/ENEC/EAC |
Efficiency (%) | 94.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Length (inch) | 10.315 |
Width (inch) | 4.92 |
Height (inch) | 1.72 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |