Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Metal Oxide 250 Ohm 5 Watt 5%

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-100-RC CR5-100-RC
CR5-5.0-RC CR5-5.0-RC

$0.29 ea

6,615 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 2274263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RSF/MO5WS250RJBU
  • Electronics Parts Locator
# of units Price
10+ $0.29
100+ $0.19
1000+ $0.15
5000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Metal Oxide 250 Ohm 5 Watt 5%

Specifications

  • Resistance value: 250 ohms
  • Power rating: 5 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Power (Watts)5
Resistance (ohm)250
Tolerance (%)5
CompositionMetal Oxide
Voltage Rating1000 V
FeaturesFlame-proof UL-1412
Temperature Coefficient (ppm/Cel)200
Minimum Operating Temperature-55°C
Maximum Operating Temperature235°C
Termination StyleAxial
MountingThrough Hole
Product Diameter6 mm
Product Length17.5 mm
PackagingBulk
Product TypeFixed Resistor, Single
FamilyRSF
Resistance Value250


Report a problem
Suggest a product