# of units | Price |
---|---|
10+ | $0.29 |
100+ | $0.19 |
1000+ | $0.15 |
5000+ | $0.12 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Power (Watts) | 5 |
Resistance (ohm) | 1500 |
Tolerance (%) | 5 |
Composition | Metal Oxide |
Voltage Rating | 1000 V |
Features | Flame-proof UL-1412 |
Temperature Coefficient (ppm/Cel) | 200 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 235°C |
Termination Style | Axial |
Mounting | Through Hole |
Product Diameter | 6 mm |
Product Length | 17.5 mm |
Packaging | Bulk |
Product Type | Fixed Resistor, Single |
Family | RSF |
Resistance Value | 1.5K |