Momentary Pushbutton Switch SPST OFF-Momentary (ON) 3A 125VAC 1.5A 250VAC

You may also like:
R13-502A-05-BR R13-502A-05-BR
R13-502A-05-BG R13-502A-05-BG
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
Price Reduced

$2.49 ea

626 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 2274431
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502-3A-M-A
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch OFF Momentary ON 3A 125VAC

Features:

  • Contact form: SPST OFF-(ON)
  • Number of Poles: 2
  • Contact rating: 3A @ 125VAC / 1.5A @ 250VAC
  • Dimensions: 0.46" Depth x 0.88" Total length
  • Mounting hole diameter: 0.469"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black
Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorBlack
Termination StyleSolderable Lugs
Pins2
Length (inch)0.88
Actuator TypeRound Button
Voltage Rating (AC)250
Mounting StylePanel, Rear


Report a problem
Suggest a product