Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60VDC 420mA 25W Constant Voltage PWM Output LED Driver Driver with Auxiliary DC Output

You may also like:
SLD-50-56 SLD-50-56
SLD-80-56 SLD-80-56
HVGC-1000A-L-AB HVGC-1000A-L-AB
HVGC-1000A-M-AB HVGC-1000A-M-AB
HVGC-1000A-H-AB HVGC-1000A-H-AB
HLG-185H-C1400B HLG-185H-C1400B

$16.30 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274607
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-25A-60
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $16.30
10+ $14.90

Request a Large Quantity Quote

60V 0.42A 25.2W Constant Voltage PWM Output LED Driver with Auxiliary DC Output

60 Volts DC @ 0.42 Amps

Features

  • Constant voltage PWM style output with 1kHz frequency
  • Plastic housing with class II design
  • Built-in PFC function
  • 2 in 1 dimming (dim-to-off) and Auxiliary DC output
  • 3 year warranty

Specifications

  • Rated power: 25.2 watts
  • Input: 90-295 VAC @ 47-63 Hz
  • Efficiency: 84%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED architecture lighting
  • LED decorative lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)60
Output Current (A)0.42
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Output Connector TypeTerminal Block
Length (inch)4.33
Width (inch)2.95
Height (inch)0.866
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)90
FamilyIDLV-25
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product