60VDC 420mA 25W Constant Voltage PWM Output LED Driver Driver

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$14.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274647
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPV-25-60
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

60V 0.42A 25.2W Constant Voltage PWM Output LED Driver

60 Volts DC @ 0.42 Amps

Features

  • Constant voltage PWM style output with 1kHz frequency
  • PCB type design
  • Built-in PFC function
  • 2 in 1 dimming (dim-to-off)
  • 3 year warranty

Specifications

  • Rated power: 25.2 watts
  • Input: 90-295 VAC @ 47-63 Hz
  • Efficiency: 84%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED strip lighting
  • Indoor LED lighting
  • LED architecture lighting
  • LED decorative lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)60
Output Current (A)0.42
Maximum Output Power (W)25.2
FamilyIDPV-25
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeTerminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/CCC
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)45
Length (inch)4.51
Width (inch)2.85
Height (inch)0.787
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product