LED Super Bright UV Water Clear 5mm (T-1 3/4) 405nm 1000mcd

You may also like:
MCDL-10003RGBW-B MCDL-10003RGBW-B
LDUV3333 LDUV3333
LFH3360 LFH3360
MSB557DA-OHM MSB557DA-OHM
MCDL-5013RGBW-B MCDL-5013RGBW-B
FLI-5-5922-Y FLI-5-5922-Y

$0.45 ea

927 ship on Jan. 20
More Available – 14 weeks


  • Jameco Part no.: 2274823
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5WUV4-Y-T
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

UV Water Clear LED 5mm

Features

  • Emitting color: UV
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Power Dissipation: 170 mW
  • Forward Voltage: 3-3.4V
  • Forward Current: 20mA
  • Max mcd: 1000
  • Operating Temperature: -40 to 80 °C
  • Viewing angle: 30°

Check Out Our Super Bright LEDs!



Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorUV
Luminous Intensity - Iv (mcd)1000
Lens TypeWater Clear
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)3.2
Forward Current - If (Typ.)20 mA
Wavelength405 nm
Height (mm)8.6
Mounting0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product