# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.19 |
Specification | Value |
---|---|
Package | T-1 3/4 (5mm) |
Color | Green |
Brightness (mcd) | 18000 |
Lens Type | Water Clear |
Viewing Angle (deg) | 30 |
Forward Voltage - Vf (Typ.) | 3.2 |
Forward Current - If (Typ.) | 20 mA |
Wavelength | 530 nm |
Height (mm) | 8.6 |
Lead Pitch | 0.1" |
Pin Count | 2 |
LED Display Type | Super Bright |