48V 5A 240W Constant Voltage & Constant Current LED Driver Driver with DALI Control

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-M-A XLG-240-M-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-AB XLG-240-M-AB

$77.30 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2274999
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HBG-240-48DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $77.30
10+ $70.40

Request a Large Quantity Quote

48V 5A 240W Constant Voltage & Constant Current LED Driver with DALI Control

48 Volts DC @ 5 Amps

Features

  • Constant voltage and constant current mode output
  • 3 in 1 dimming
  • Typical lifetime: >50,0000 hours
  • 5 year warranty

Specifications

  • Rated Power: 240 Watts
  • Input: 90-305VAC @ 47-63 Hz
  • Efficiency: 93%
  • Agency approvals: UL, CUL, CCC, CB, CE

Applications

  • LED bay lighting
  • LED stage lighting
  • LED spot lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Additional Output Voltages (VDC)28.8 to 48
Output Current (A)5
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)7.54
Height (inch)2.72
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)240
Input Frequency47 to 63
Maximum Input Current (A)2.5
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)80
FamilyHBG-240
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product