Assortments
Jumper Wires
Breadboard Jumper Wire Male to Female 15cm 10pcs
View larger image
Jameco Part no.:
2275039
Manufacturer:
Velleman
Manufacturer p/n:
WJW011
HTS code:
7614905000
No datasheet available. Please review the tabs below for product specifications.
You may also like:
WJW-60B-R
WJW-70B-5
RS002C
WJW009N
FIT0365
WJW-60P-R
$1.95
ea
315 ship on Mar. 8
450 ship on Apr. 23
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
10+
$1.75
100+
$1.49
500+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2275039
Manufacturer:
Velleman
Manufacturer no.:
WJW011
HTS code:
7614905000
No datasheet available. Please review the tabs below for product specifications.
# of units
Price
1+
$1.95
10+
$1.75
100+
$1.49
500+
$1.25
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Breadboard Jumper Wire Male to Female 15cm 10pcs
Features
Package contents: 10 wires in plastic bag
5 colors: 2x red, 2x blue, 2x yellow, 2x green, 2x black
Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
Easy to connect and disconnect
These wires are compatible with standard breadboards that have 0.1" grids
Specifications
Type: male to female connector cable
Voltage: max. 30 V
Current: max. 3 A
Length: 15 cm (5.9")
Diameter: 22 AWG
Insulation material: PVC
Conductor material: copper
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Product Type
Jumper Wire Kit
Wire Gauge (AWG)
22
Gender
M-F
Length (in.)
5.9
Number of Wires
10
Colors
5
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Breadboard Jumper Wire Male to Female 15cm 10pcs
Image is representative only