Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Toggle Switch SPST ON-OFF 15A 125VAC

You may also like:
R13-28A-01-R R13-28A-01-R
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Slashed Prices - Limited Quantity

$2.75 ea

331 ship on Jun. 1


  • Jameco Part no.: 2275047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GR13-29A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch SPST ON-OFF 15A 125VAC

Specifications

  • Contact Form: Single Pole Single Throw
  • Switch Function: ON-OFF
  • Contact Rating: 15A @ 125 & 10A @ 250
  • Dimensions (L X W X D) inches: 1.2 x .62 x 1.2
  • Number of Pins: 2
  • Terminal Type: 0.250" quick connect
  • Mounting Hole Diameter: .472" Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.5
Actuator TypeRound
Termination Style0.25" Quick Connect
Pins2
Maximum Current Rating (A)15
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)1.15
Width (inch)0.62
Depth (inch)0.7
Height (inch)0.68
Actuator Length (inch)0.47
Lead Spacing B (inch)1.15
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12x0.75


Report a problem
Suggest a product