LED Super Bright White Water Clear 3mm (T-1) 8000mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
HLMP-CW30-M0000 HLMP-CW30-M0000
5W3VWHITE 5W3VWHITE

$0.19 ea

34,299 ship on Dec. 9


  • Jameco Part no.: 2275055
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3mmLED-WHITE-CLR
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3mm White LED with Clear Lens

Features:

  • Brightness: 8000 mcd
  • Color: White
  • Clear lens
  • Forward voltage @ 20mA: 3.4V typical
  • Viewing angle: 120°
  • Dominant wavelength: 650nm
  • 2-pin connection
  • Size: 3mm (T1)
  • Lead lengths: Cathode: 0.625", Anode: 0.725"


Report a problem
Suggest a product
Specification Value
LED Display TypeSuper Bright
ColorWhite
Lens TypeWater Clear
Package3mm, T-1
Wavelength650 nm
Luminous Intensity - Iv (mcd)8000
Viewing Angle (deg)120
Forward Voltage - Vf (Typ.)3.4
Forward Current - If (Typ.)20 mA
Height (mm)5.1
Mounting0.1"
Pin Count2


Report a problem
Suggest a product