# of units | Price |
---|---|
1+ | $1.59 |
10+ | $1.39 |
100+ | $1.29 |
250+ | $1.09 |
Specification | Value |
---|---|
Description | Single Row Barrier Strip |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 250 |
Number of Positions | 5 |
Wire Size | 22-14 |
Top Termination | Screw, M3.5 |
Bottom Termination | PC Pin with Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Steel |
Housing Material | Polyamide |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 95°C |
Pitch (Inches) | 0.375 |
Pitch (mm) | 9.53 |
Product Depth | 18 mm |
Product Length | 68.6 mm |
Family | HI-201 |