Barrier Terminal Block 10 Position PC Pin Bottom 9.53mm Pitch

You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$3.95 ea

Price Reduced

178 ship on Sep. 17
Lead time 1 week


  • Jameco Part no.: 2275455
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HI-201-10P
  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.39
100+ $2.79
500+ $2.59

Request a Large Quantity Quote

Barrier Terminal Block 10 Position PC Pin Bottom 9.53mm Pitch

Specifications

  • Number of Positions: 10 Positions
  • Pitch: 0.375" (9.53 mm)
  • Current Rating: 10 A
  • Voltage Rating: 250 V
  • Wire Gauge Max: 14-22 AWG
  • Mounting Style: PC Mount
  • Color: Black
  • Contact plating: Tin
  • Length: 3.83"
  • Width: 0.65"
  • Height: 0.787"
  • Termination Style: Screw
  • M3.5 screw
  • Insulation: Thermoplastic
  • Flammability Rating: UL 94 V-0


Report a problem
Suggest a product
Specification Value
FamilyHI-201
DescriptionSingle Row Barrier Strip
Maximum Current Rating10A
Contact PlatingTin
Body OrientationStraight
Contact MaterialSteel
Housing MaterialPolyamide
Housing ColorBlack
Wire Size14-22 AWG
Number of Positions10
Number of Rows1
Maximum Voltage Rating250V
Minimum Operating Temperature-55°C
Maximum Operating Temperature95°C
MountingChassis, Panel
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, w/o Flange
Pitch (Inches)0.375
Pitch (mm)9.53
Product Depth18.0mm
Product Height20.0mm
Product Length21.1mm
Figure1C


Report a problem
Suggest a product