Arduino MKR IoT Internet of Things Starter Bundle

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000073 A000073
A000062 A000062

$99.95 ea

Ship on Jun. 25


  • Jameco Part no.: 2275559
  • Manufacturer: Arduino
  • Manufacturer no.: GKX00006
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Arduino MKR IoT Internet of Things Starter Bundle

Arduino MKR IoT Bundle of Parts

The MKR IoT Bundle takes you through the basics of using the Arduino MKR1000 and is a great way to get started with the Internet of Things! The MKR IoT Bundle includes the components you need to make five IoT projects following the step-by-step online tutorials on the Arduino Project Hub online platform.

The 5 experiments you can make: The kit is based around the MKR1000 - a powerful board that combines the functionality of the Zero (P/N: 2275527) and the Wi-Fi Shield - and enables Makers to add connectivity to their designs with minimal prior networking experience.

Each bundle includes:
  • 1 Arduino MKR1000 board, with header soldered.
  • 1 micro USB cable
  • 1 400-point breadboard
  • 70 solid-core jumper wires
  • 1 9V battery snap
  • 1 stranded jumper wire
  • 1 stranded jumper wire
  • 6 phototransistors
  • 3 potentiometers (10 kilohm)
  • 10 pushbuttons
  • 1 temperature sensor (TMP36)
  • 1 tilt sensor
  • 1 alphanumeric LCD (16 x 2 characters)
  • 1 bright white
  • 34 LEDs (1 bright white, 1 RGB, 8 red, 8 green, 8 yellow, 3 blue)
  • 1 small DC motor (6/9V)
  • 1 small servo motor
  • 1 piezo capsule (PKM17EPP-4001-B0)
  • 1 H-bridge motor driver (L293D)
  • 1 octocouplers (4NE5)
  • 2 MOSFET transistors (IRF520)
  • 5 capacitors (100uF)
  • 5 diodes (1N4007)
  • 3 transparent gels (R,G,B)
  • 1 male pin strip (40 x 1)
  • 20 resistors (220 ohm)
  • 5 resistors (560 ohm)
  • 5 resistors (1 kohm)
  • 5 resistors (4.7 kohm)
  • 20 resistors (10 kohm)
  • 5 resistors (1 Mohm)
  • 5 resistors (10 Mohm)
Please note: Don't connect 9V to the board, as the board will be damaged. You can use the 9V Battery strip to supply an external component.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product