LED IR Emitter Infrared Clear 5mm (T-1 3/4) 940nm 170mW

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400

$0.25 ea

158 ship on Jan. 25


  • Jameco Part no.: 2275839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LED-5mmIR
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

Infrared LED 940nm Clear Lens 5mm 1/2" Leads

Specifications

  • Emitting color: N/A
  • Lens Feature: Clear
  • LED size: T1-¾
  • LED diameter: 5mm
  • LED height: 0.339"
  • Short Lead length: 0.5" and 0.57"
  • Lead spacing: 0.1"
  • Typical forward voltage: 1.4 VDC
  • Typical brightness: 260 mcd (max.)
  • Wavelength: peak at 940 nm (typ.)
  • Viewing angle: 30°


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeClear
Package5mm, T-1 3/4
Wavelength940 nm
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)1.4
Forward Current - If (Typ.)20 mA
Height (mm)8.6
Mounting0.1"
Pin Count2


Report a problem
Suggest a product