Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15W DIN Rail Type DC-DC Converter 9 to 36VDC Input 24V 630mA Output

You may also like:
RSD-60H-24 RSD-60H-24
DDR-15G-15 DDR-15G-15
DDR-30G-15 DDR-30G-15
DDR-120B-24 DDR-120B-24
SD-50A-24 SD-50A-24
SD-150C-24 SD-150C-24

$16.20 ea

8 ship on Sep. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275895
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-15G-24
  • Electronics Parts Locator
# of units Price
1+ $16.20
10+ $14.79

Request a Large Quantity Quote

15W DIN Rail Type DC-DC Converter 9-36VDC Input 24V 0.63A Output

Features

  • Width only 17.5mm (1SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.63
Maximum Output Power (W)15
FamilyDDR-15
Input Voltage Range (VDC)12 to 36
Input Voltage (VDC)9 to 36
Maximum Input Current (A)0.8
Output Connector TypeTerminal Block
Pin_Count4
Number of Outputs1
Switching RegulatorNone
Product TypeDC-DC Converter
Efficiency (%)87
MountingDIN Rail
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)3.54
Width (inch)0.688
Height (inch)2.30
Agency ApprovalsCE
ColorCarbon
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)0.63 A
Minimum Isolation Voltage400VDC


Report a problem
Suggest a product