Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

15W DIN Rail Type DC-DC Converter 18 to 75VDC Input 12V 1250mA Output

You may also like:
RSD-30H-12 RSD-30H-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-50C-12 SD-50C-12
SD-150B-12 SD-150B-12

$16.20 ea

7 ship on Sep. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275927
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-15L-12
  • Electronics Parts Locator
# of units Price
1+ $16.20
10+ $14.79

Request a Large Quantity Quote

15W DIN Rail Type DC-DC Converter 18-75VDC Input 12V 1.25A Output

Features

  • Width only 17.5mm (1SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    FamilyDDR-15
    Input Voltage Range (VDC)18 to 75
    Input Voltage (VDC)18 to 75
    Maximum Input Current (A)1
    Output Connector TypeTerminal Block
    Pin_Count4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    Efficiency (%)86
    MountingDIN Rail
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3.54
    Width (inch)0.688
    Height (inch)2.30
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)3 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product