210 Watts 5V 42A Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse

You may also like:
SD-15B-5 SD-15B-5
SD-15A-5 SD-15A-5
SD-25A-5 SD-25A-5
SD-50A-5 SD-50A-5
RSD-60G-5 RSD-60G-5
SD-15C-5 SD-15C-5

$112.00 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275935
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300D-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $112.00
10+ $102.10

Request a Large Quantity Quote

210 Watts 5V 42A Railway Single Output DC-DC Converter Time-Lag 8A 250V Fuse

Features:

  • Compliance to EN50155 and EN45545-2 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105° long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)n/a
Output Current (A)42
Input Voltage Range (VDC)67.2 to 143
Maximum Input Current (A)2.1
Output Connector TypeScrew Terminal Block
Package TypeRailway Enclosed
Size (L" x W" x H")8.5 x 3.8 x 1.6
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Maximum Output Power (W)210
FamilyRSD-300
Product TypeRailway Singe Output DC to DC Converter
Efficiency (%)90
Input Voltage (VDC)110
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Length (inch)8.5
Width (inch)3.8
Height (inch)1.6
ColorSilver


Report a problem
Suggest a product