*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 5 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 42 |
Input Voltage Range (VDC) | 50.4 to 93.6 |
Maximum Input Current (A) | 3.25 |
Output Connector Type | Screw Terminal Block |
Package Type | Railway Enclosed |
Size (L" x W" x H") | 8.5 x 3.8 x 1.6 |
Agency Approvals | UL/CUL/CB/CE/EN/EAC |
Maximum Output Power (W) | 210 |
Family | RSD-300 |
Product Type | Railway Singe Output DC to DC Converter |
Efficiency (%) | 89 |
Input Voltage (VDC) | 72 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 55 |
Length (inch) | 8.5 |
Width (inch) | 3.8 |
Height (inch) | 1.6 |
Color | Silver |