54W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

You may also like:
DDR-15G-5 DDR-15G-5
DDR-60L-12 DDR-60L-12
DDR-60L-24 DDR-60L-24
DDR-120A-48 DDR-120A-48
DDR-30G-24 DDR-30G-24
DDR-120A-24 DDR-120A-24

$29.95 ea

13 ship on May. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276111
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-60G-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409540
  • Electronics Parts Locator
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

54W DIN Rail Type DC-DC Converter 9-36VDC Input G-Series [email protected] Output

5 Volts @ 10.8 Amps Output

Features

  • Width only 52.5mm (3SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage5 VDC
    Output Current10.8 A
    Power Rating54 W
    FamilyDDR-60
    Input Voltage Range9 VDC to 36 VDC
    Input VoltageVDC
    Maximum Input Current8.64 A
    Output Connector TypeTerminal Block
    Pins4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    Efficiency87.5%
    MountingDIN Rail
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Length3.54 in.
    Width2.06 in.
    Height2.30 in.
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)10.8 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product