*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 10.8 |
Maximum Output Power (W) | 60 |
Family | DDR-60 |
Input Voltage Range (VDC) | 18 to 75 |
Input Voltage (VDC) | 18 to 75 |
Maximum Input Current (A) | 9.6 |
Output Connector Type | Terminal Block |
Pin_Count | 4 |
Number of Outputs | 1 |
Switching Regulator | None |
Product Type | DC-DC Converter |
Efficiency (%) | 87.5 |
Mounting | DIN Rail |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 3.54 |
Width (inch) | 2.06 |
Height (inch) | 2.30 |
Agency Approvals | CE |
Color | Carbon |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 12 A |
Minimum Isolation Voltage | 400VDC |