60W DIN Rail Type DC-DC Converter 18-75VDC Input L-Series [email protected] Output

You may also like:
DDR-15G-5 DDR-15G-5
DDR-60L-24 DDR-60L-24
DDR-30G-24 DDR-30G-24
DDR-120A-48 DDR-120A-48
DDR-15G-12 DDR-15G-12
DDR-15G-24 DDR-15G-24

$27.00 ea

27 ship on Nov. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DDR-60L-12
  • HTS code: 8504409540
  • Electronics Parts Locator
# of units Price
1+ $27.00
10+ $24.49

Request a Large Quantity Quote

60W DIN Rail Type DC-DC Converter 18-75VDC Input L-Series [email protected] Output

12 Volts @ 5 Amps Output

Features

  • Width only 52.5mm (3SU)
  • -40 to 85°C
  • 4:1 wide input range
  • DC output adjustable(±10%)
  • 4000 VDC I/O isolation
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • No minimum load required
  • 3 year warranty

Applications

  • Telecom or Datacom system
  • Factory automation
  • Electro-mechanical
  • Wireless network
  • Semi-conductor fabrication equipment
  • Industrial control system

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10.8
    Maximum Output Power (W)60
    FamilyDDR-60
    Input Voltage Range (VDC)18 to 75
    Input Voltage (VDC)18 to 75
    Maximum Input Current (A)4
    Output Connector TypeTerminal Block
    Pin_Count4
    Number of Outputs1
    Switching RegulatorNone
    Product TypeDC-DC Converter
    Efficiency (%)91
    MountingDIN Rail
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)3.54
    Width (inch)2.06
    Height (inch)2.30
    Agency ApprovalsCE
    ColorCarbon
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)5 A
    Minimum Isolation Voltage400VDC


    Report a problem
    Suggest a product