168W Single Output AC-DC Converter with PFC function

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$52.30 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2276287
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LHP-200-4.2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $52.30
10+ $47.60

Request a Large Quantity Quote

168W Single Output AC-DC Converter with PFC function

4.2 Volts @ 40 Amps Output

Features

  • Universal AC input/Full range
  • With power good signal output
  • Built-in active PFC function
  • Low leakage current <1.0mA
  • Fanless design,Cooling by free air convection
  • Protections: Short circuit/Overload/Over voltage/Input reverse polarity/Input under voltage protection
  • Build-in current sharing function
  • 3 year warranty

Applications

  • LED electronic signage
  • LED TV wall
  • LED display application
  • LED channel letter
  • LED luminous characters

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)4.2
    Output Current (A)40
    Additional Output Voltages (VDC)N/A
    Input Voltage (VAC)90 to 264
    Output Connector TypeScrew Terminal Block
    Length (inch)8.66
    Width (inch)1.97
    Height (inch)1.02
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CE/EN
    Maximum Output Power (W)168
    Input Frequency47 to 63
    Maximum Input Current (A)2.2
    Efficiency (%)90
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyLHP-200
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)4.2 VDC
    Output Current (Channel 1)40 A


    Report a problem
    Suggest a product