Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RG-58/U Coaxial Cable 20 AWG 25 Feet

You may also like:
4405-100 4405-100
RG174/U-100VP RG174/U-100VP
RG174/U-1000VP RG174/U-1000VP

$6.95 ea

Call 1-800-831-4242 for availability


  • Jameco Part no.: 2276311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 4405-25
  • Web Exclusive

RG-58/U Coaxial Cable 20 AWG 25 Feet

Specifications

  • Bare copper wire construction
  • 50Ω impedance
  • 20 AWG solid
  • Polyethylene insulation
  • Bare copper wire braid (16/2/0.12mm), 38% coverage
  • PVC jacket (5.0 mm OD)
  • 25 ft spool


Report a problem
Suggest a product
Specification Value
Cable TypeRG-58/U
Conductor Size (AWG)20
Impedance (Ohms)50
Conductor StrandSolid
Length (FT)25
Jacket ColorBlack
PackagingReel


Report a problem
Suggest a product