35 x 35 x 10 mm 12V Brushless Tubeaxial Fan with 3x11" Wires 5.6 CFM

You may also like:
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
AG06012HB257203(0L5) AG06012HB257203(0L5)
BP602512HH-03 BP602512HH-03
Slashed Prices - Limited Quantity

$8.95 ea

50 ship on Dec. 13


  • Jameco Part no.: 2276391
  • Manufacturer: NMB/MAT
  • Manufacturer no.: 1404KL-04W-B59
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

35 x 35 x 10 mm 12V Brushless Tubeaxial Fan with (3) 11" Wires 5.6 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 35
  • Width (mm): 35
  • Height (mm): 10
  • Air Flow (CFM): 5.6
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL, CUL, VDE
  • Noise (dBA): 27
  • Connection (Leads): (3) 11" Wires
  • Product Type: Fan
  • Family: 1404KL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)35
Width (mm)35
Height (mm)10
Air Flow (CFM)5.6
BearingBall
Current (mA)80
Power (Watts)0.96
Agency ApprovalsUL/CUL/VDE
Noise (dBA)27
Connection (Leads)(3) 11"
Product TypeFan


Report a problem
Suggest a product