Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Super Bright Blue Clear 5mm (T-1 3/4) 470nm 310mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
5W3VWHITE 5W3VWHITE
Slashed Prices - Limited Quantity

$0.39 ea

10,962 ship on Feb. 24


  • Jameco Part no.: 2276399
  • Manufacturer: Avago Technologies
  • Manufacturer no.: HLMP-CB30-K0000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Blue 472nm Discrete LED 5mm 3.2V Radial

Specifications

  • Color: Blue
  • Lens Color: Colorless
  • Lens Transparency: Clear
  • Millicandela Rating: 310mcd
  • Lens Style/Size: Round with Domed Top
  • Voltage - Forward (Vf) (Typ): 3.2V
  • Current - Test: 20mA
  • Viewing Angle: 30°
  • Mounting Type: Through Hole
  • Wavelength - Dominant: 472nm
  • Wavelength - Peak: 470nm
  • Package / Case: Radial
  • Supplier Device Package: T-1 3/4 (5mm)
  • Height (Max): 8.91mm


Report a problem
Suggest a product
Specification Value
Package5mm, T-1 3/4
ColorBlue
Brightness (mcd)310
Lens TypeClear
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)3.2
Forward Current - If (Typ.)20 mA
Wavelength470 nm
Height (mm)8.71
Lead Pitch0.1"
Pin Count2
LED Display TypeSuper Bright


Report a problem
Suggest a product