Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED IR Emitter Infrared Water Clear 3mm 875nm

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
Clearance

$0.25 ea

10% discount applied in cart

3,764 ship on Aug. 7


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Infrared (IR) Emitter 875nm 1.3V 4mW/sr 20mA 30° Radial

Specifications

  • Type: Infrared (IR)
  • Current - DC Forward (If) (Max): 100mA
  • Radiant Intensity (Ie) Min @ If: 4mW/sr @ 20mA
  • Wavelength: 875nm
  • Voltage - Forward (Vf) (Typ): 1.3V
  • Viewing Angle: 30°
  • Orientation: Top View
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package / Case: Radial


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfraRed
Lens TypeWater Clear
Package3mm, T-1
Wavelength875 nm
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)1.3
Forward Current - If (Typ.)20 mA
Height (mm)5.2
Mounting0.1"
Pin Count2


Report a problem
Suggest a product