Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Slashed Prices - Limited Quantity

$2.95 ea

481 ship on May. 26


  • Jameco Part no.: 2276431
  • Manufacturer: Bourns
  • Manufacturer no.: 3339H-1-102
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

1K Ohms 0.5W 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjust

Specifications

  • Series: Trimpot® 3339 - Sealed
  • Resistance: 1 kOhms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 4
  • Adjustment Type: Top Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Round - 0.300" Dia x 0.250" H (7.62mm x 6.35mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3339
FamilyH
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns4
Actuator TypeTop Cross
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Height (mm)6.25
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Diameter (mm)7.62
Shaft Diameter (mm)2.54


Report a problem
Suggest a product