Slide Potentiometer Audio Taper Dual Fader 10K Ohm 60mW 20% 60mm Slide Travel PC Pin

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.49 ea

2,224 ship on Apr. 16


  • Jameco Part no.: 2276439
  • Manufacturer: Panasonic
  • Manufacturer no.: EWAQ30C15A14
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.05
500+ $0.89
1000+ $0.69

Request a Large Quantity Quote

10K Ohms 60mW Through Hole Slide Potentiometer Top Adjustment Dual Fader

Specifications

  • Series: EWA - Dual
  • Resistance: 10 kOhms
  • Power (Watts): 0.06W
  • Tolerance: -20%, +40%
  • Adjustment Type: Top
  • Fader Type: Dual
  • Slide Travel: 60 mm
  • Size / Dimension: Rectangular - 2.953" L x 0.315" W x 0.276" H (75.00mm x 8.00mm x 7.00mm)
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Power Rating0.06 W
Tolerance20%
Shaft StyleSlide
Shaft Length0.593"
Termination StylePCB Terminal
TaperAudio
Manufacturer SeriesEWAQ3
Slide Travel (mm)60
Voltage Rating150 V
Ganging Number1
Resistive Element MaterialCermet
Number of Turns1
MountingPC Mount
Resistance10 KOhm


Report a problem
Suggest a product