11mm Size Flat Metal Shaft Encoder 9 Detents with Push-On Switch (SMD)

You may also like:
62S18-H9-050C 62S18-H9-050C
62S18-H9-020CH 62S18-H9-020CH
PEC11-4020K-S0012 PEC11-4020K-S0012
ESD0D-S00-GC0006L ESD0D-S00-GC0006L
Clearance

$0.99 ea

10% discount applied in cart

2,616 ship on Apr. 12


  • Jameco Part no.: 2276447
  • Manufacturer: Alps Electric
  • Manufacturer no.: EC11J0924410
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

11mm Size Flat Metal Shaft Encoder 9 Detents with Push On Switch (SMD)

Specifications

  • Structure: Reflow (SMD)
  • Actuator configuration: Flat (D-shaft)
  • Shaft length: 20 mm
  • Shaft diameter: 5.975 mm (0.235")
  • Number of detent: 18
  • Number of pulse: 9
  • With Push-ON switch (SPST, ON-OFF, 5V)
  • Travel of push-on switch: 0.5 mm
  • Operating life: 100,000 cycles
  • Rating: 10 mA 5V DC


Report a problem
Suggest a product
Specification Value
Pulses per Revolution9
Body OrientationVertical
Built In SwitchYes
DetentsYes
Output TypeIncremental
MountingPCB
Product TypeRotary Mechanical Encoder
Shaft Diameter5.98mm
Shaft StyleD-Shaft
Termination StyleSMD
Typical Operating Supply Voltage5 VDC


Report a problem
Suggest a product