Rocker Switch SPST ON-OFF 10A 125VAC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
R13-66B-G-02 R13-66B-G-02
7201J1V3QE2 7201J1V3QE2
Slashed Prices - Limited Quantity

$1.75 ea

3,071 ship on Sep. 23


  • Jameco Part no.: 2276487
  • Manufacturer: Omron
  • Manufacturer no.: A8L-11-12N1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Rocker Switch SPST ON-OFF 10A 125VAC Panel Mount Snap-In

Specifications

  • Series: A8L
  • Circuit: SPST
  • Switch Function: On-Off
  • Current Rating: 10A (AC)
  • Voltage Rating - AC: 125V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Illumination Type, Color: N/A
  • Illumination Voltage (Nominal): N/A
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: PC Pin
  • Ingress Protection: N/A
  • Panel Cutout Dimensions: Rectangular - 19.20mm x 12.90mm
  • Operating Temperature: -20°C to 55°C
  • Mechanical Life: 50,000 Cycles
  • Electrical Life: 10,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)10
TypeRocker
Voltage Rating (AC)125
Power Rating (VA)1250
Power Rating (W)1250
Actuator TypeRocker
ColorBlack
Color - Actuator/CapBlack
Illumination Typenone
Number of Positions2
Mounting StylePanel Mount
Termination StylePC terminal
Number of Pins2
IP Ratingnone
Length (inch)0.83
Width (inch)0.59
Depth (inch)0.65
Height (inch)0.22
Actuator Length (inch)0.14
Lead Spacing A (inch)0.39


Report a problem
Suggest a product