Pushbutton Switch with Black Button 8PDT ON-OFF PCB/Solder Eyelet

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$3.95 ea

801 ship on Dec. 13


  • Jameco Part no.: 2276527
  • Manufacturer: E Switch
  • Manufacturer no.: TA8UEEAAUPNTAG
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

Pushbutton Switch with Black Pushbutton 8PDT ON-OFF PCB/Solder Eyelet

Specifications

  • Type: Push Button
  • Contact Form: 8PDT
  • Switch Function: ON-OFF
  • Maximum Current Rating (A): 0.5
  • Voltage Rating (AC): 100
  • Color: Gray
  • Actuator Type: Pushbutton
  • Actuator Length (inch): 0.335
  • Actuator Marking: None
  • Color - Actuator/Cap: Black
  • Mounting Style: PC mount
  • Termination Style: PCB/Solder Eyelet
  • Length (inch): 3.14
  • Width (inch): 0.387
  • Depth (inch): 0.12
  • Height (inch): 0.592
  • Contact Plating: Silver
  • Number of Pins: 24
  • UL Flammability Code: 94V-0
  • Lead Spacing A (inch): 0.157
  • Actuator Material: Duracon
  • Base Material: Polycarbonate
  • Dielectric Strength: 1500 VAC
  • Housing Material: Polycarbonate
  • Maximum Contact Resistance: 20mΩ
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 70°C


Report a problem
Suggest a product
Specification Value
Contact Form8PDT
Switch FunctionON-OFF
Current Rating0.5 @ 100VAC
Body ColorGray
Actuator ColorBlack
Termination StylePC Pins/Solder Eyelet
Pins24
Length (inch)3.14
Actuator TypeRound Button
Voltage Rating (AC)100
Mounting StylePC Thru-Hole
Width (inch)0.387
Depth (inch)0.12
Height (inch)0.592
Actuator Length (inch)0.335
Lead Spacing A (inch)0.157
Maximum Contact Resistance20 mΩ
Dielectric Strength1500 V


Report a problem
Suggest a product