5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100
Clearance

$0.39 ea

10% discount applied in cart

3,911 ship on Apr. 16


  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.32
500+ $0.29
1000+ $0.27

Request a Large Quantity Quote

5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

Features

  • Resistance: 5000 ohms
  • Trimmer without shaft
  • Single turn
  • Non-rotational key, slotted hole
  • 0.1 in lead spacing
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesCE9
Resistance (Ohm)10000
Power Rating0.15 W
Tolerance10%
Product TypeTrimmer Vertical
Size - mm9.5
Number of Turns1
Actuator TypeSide Hex
Termination StylePins
Shaft Diameter2.54 mm
Resistive Element MaterialCermet
Minimum Operating Temperature-21°C
Maximum Operating Temperature70°C
MountingThrough Hole
TaperLinear
Width9.8 mm
Height12 mm
Product Length4.8 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance10 KOhm


Report a problem
Suggest a product