Rotary Potentiometer Linear Taper 5K Ohms 1/2W (500mW) 10% 1/2" Square 2 Gang Panel Mount 1 Turn

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K
Clearance

$1.95 ea

10% discount applied in cart

234 ship on Jan. 18


  • Jameco Part no.: 2276551
  • Manufacturer: BI Technologies
  • Manufacturer no.: P260T-D2AS6DB5K
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Rotary Potentiometer 1/2W 5K Ohms 10% 12.7mm Square 32mm Shaft Top Adjust

Specifications

  • Product: Potentiometer
  • Number of Gangs: 2 Gangs
  • Resistance: 5 kOhms
  • Taper: Linear
  • Mounting Style: Panel Mount
  • Termination Style: Through Hole, right angle
  • Power Rating: 500 mW (1/2 W)
  • Tolerance: 10 %
  • Element Type: Conductive Plastic
  • Number of Turns: 1 Turn, Full CCW position
  • Shaft Type: D-shaft
  • Shaft length: 1.25" (32 mm)
  • Type: Rotary Metal
  • Feature: Dust proof
  • Minimum Operating Temperature: - 55 C
  • Maximum Operating Temperature: + 125 C


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)5000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeD
Shaft Length1.330"
Termination StylePCB Terminal
TaperLinear
Manufacturer SeriesP260T
Voltage Rating350 V
Ganging Number2
Resistive Element MaterialCermet
Number of Turns1
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingPC Mount
Shaft Diameter (mm)3.17
Shaft Diameter0.125"


Report a problem
Suggest a product