# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.49 |
100+ | $2.95 |
Specification | Value |
---|---|
Description | Single Row Tri-Barrier Strip |
Maximum Current Rating (A) | 15 |
Rated Voltage (V) | 300 |
Number of Positions | 10 |
Wire Size | 22-14 |
Top Termination | Screw, 6-32 |
Bottom Termination | Insulated Solder Turret with Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Zinc |
Contact Material | Steel |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.325 |
Pitch (mm) | 8.26 |
Product Depth | 15.2 mm |
Product Length | 84.33 mm |
Family | CB1000 |