Rotary Trimmer Potentiometer 2K 250mW 20% THM

You may also like:
201XR103B 201XR103B
201XR503B 201XR503B
201XR102B 201XR102B
201XR104B 201XR104B
X201R252B X201R252B
M8-310-25L-100 M8-310-25L-100
Clearance

$0.49 ea

10% discount applied in cart

1,522 ship on Apr. 16


  • Jameco Part no.: 2276591
  • Manufacturer: Piher
  • Manufacturer no.: PT15B-2K
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.42
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Rotary Trimmer Potentiometer 2K 250mW 20% THM

Specifications

  • Termination Style: Pin
  • Product: Potentiometer
  • Number of Turns: 1
  • Resistance: 2 kOhms
  • Power Rating: 250 mW (1/4 W)
  • Tolerance: 20 %
  • Operating Temperature Range: - 25 C to + 70 C
  • Type: Rotary
  • Element Type: Carbon
  • Maximum Operating Temperature: + 70 C
  • Minimum Operating Temperature: - 25 C
  • Taper: Linear


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesPT-15
Resistance (Ohm)2000
Power Rating0.25 W
Tolerance20%
Product TypeTrimmer Vertical
Size - mm15
Number of Turns1
Actuator TypeSide Arrow
Termination StylePins
Shaft Diameter3.8 mm
Resistive Element MaterialCarbon
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
MountingThrough Hole
TaperLinear
Width15 mm
Height17.5 mm
Product Length6 mm
Actuator OrientationSide
Diameter15mm
Resistance2 KOhm


Report a problem
Suggest a product