Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Infrared (IR) Emitter 890nm 2V 150mA 20° T1-3/4

You may also like:
LVIR3333 LVIR3333
TSAL6100 TSAL6100
LIR2043 LIR2043
UT1883-81-880-R UT1883-81-880-R
L-34F3CS L-34F3CS
TSHA4400 TSHA4400
Clearance

$0.59 ea

10% discount applied in cart

381 ship on Aug. 7


  • Jameco Part no.: 2276663
  • Manufacturer: Optek Technology
  • Manufacturer no.: OP296B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.55
100+ $0.49
500+ $0.45

Request a Large Quantity Quote

Infrared (IR) Emitter 890nm 2V 150mA 20° T1-3/4

Specifications

  • Type: Infrared (IR)
  • Current - DC Forward (If) (Max): 150mA
  • Radiant Intensity (Ie) Min @ If: -
  • Wavelength: 890nm
  • Voltage - Forward (Vf) (Typ): 2V
  • Viewing Angle: 20°
  • Orientation: Top View
  • Operating Temperature: -40°C to 100°C (TA)
  • Mounting Type: Through Hole
  • Package / Case: T 1 3/4


Report a problem
Suggest a product
Specification Value
TypeIR Emitter
ColorInfrared
Lens TypeIR Transmissive
Package5mm, T-1 3/4
Wavelength890 nm
Viewing Angle (deg)20
Forward Voltage - Vf (Typ.)2.0
Forward Current - If (Typ.)150 mA
Height (mm)7.6
Mounting0.1"
Pin Count2


Report a problem
Suggest a product